5ETH935-2SL

Apem
642-5ETH935-2SL
5ETH935-2SL

Herst.:

Beschreibung:
Sensorschalter Switch TH 3.5N. Without Actuat
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
CHF 2.84 CHF 2.84
CHF 2.47 CHF 24.70
CHF 2.42 CHF 121.00
CHF 2.05 CHF 205.00
CHF 1.95 CHF 390.00
CHF 1.94 CHF 970.00
CHF 1.85 CHF 1’850.00
CHF 1.72 CHF 4’300.00
CHF 1.67 CHF 8’350.00

Produktattribut Attributwert Attribut auswählen
Apem
Produktkategorie: Sensorschalter
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
3.5 N
50 mA
24 VDC
No
SPST
Solder Pin
10 mm
10 mm
6.4 mm
5E TH9
10000000 Cycle
IP67
Betätigermaterial: Polyphenylene Sulfide (PPS)
Marke: Apem
Kontaktüberzug: Silver
Maximale Betriebstemperatur: + 160 C
Minimale Betriebstemperatur: - 40 C
Produkt: Tactile Switches
Produkt-Typ: Tactile Switches
Verpackung ab Werk: 100
Unterkategorie: Switches
Handelsname: multimec
Hub: 1 mm
Gewicht pro Stück: 800 mg
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Dänemark
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5E TH9 Multimec™ Switches

APEM 5E TH9 Multimec™ Switches are tactile switches with a small diameter snap-on cap retention system and an actuator extended out of the switch body. These high-performance switches come with through-hole, surface mount, or right angel through-hole technology. The 5E TH9 multimec switches feature 10,000,000 operations lifetime (NO function), 50mA/24VDC recommended load, single pole/momentary, and 2N, 3.5N, and 6.5N actuation force. These switches also feature a 10mΩ typical contact resistance, >10MΩ insulation resistance, 0.5mS typical contact bounce, and 1mm key travel (switch).

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.