SA110DPA

Apex Microtechnology
137-SA110DPA
SA110DPA

Herst.:

Beschreibung:
Schaltregler Switching Amp 400V 20 amp Half Bridge
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 300.00 CHF 300.00
CHF 259.63 CHF 2’596.30
CHF 249.52 CHF 6’238.00

Produktattribut Attributwert Attribut auswählen
Apex Microtechnology
Produktkategorie: Schaltregler
RoHS:  
Tube
Marke: Apex Microtechnology
Produkt-Typ: Switching Controllers
Verpackung ab Werk: 1
Unterkategorie: PMIC - Power Management ICs
Gewicht pro Stück: 11 g
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
8542330001
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

SA110 Silicon Carbide Half H-Bridge Module

Apex Microtechnology SA110 Silicon Carbide Half H-Bridge Module is a high-current, high-voltage module that uses Silicon Carbide (SiC) technology. These SiC MOSFETs reduce switching losses, lower conduction losses, and a low dependency of RDS(on) over temperature. The SA110 features integrated gate drive control, a very high 400kHz MAX switching frequency, and 28A continuous output current in the A-grade variant.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.

Silicon Carbide (SiC) Integrated Power Modules

Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules are integrated with a digitally controlled gate drive and feature under-voltage lock-out and active Miller clamping. These power modules operate at up to 650V maximum supply voltage and -55°C to 125°C storage temperature range. The silicon carbide integrated power modules are suitable for DC/AC converters, DC/DC converters, and motor drives.