SA50CE

Apex Microtechnology
137-SA50CE
SA50CE

Herst.:

Beschreibung:
Schaltregler Switching Amp, 80V, 7A, Full Bridge
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
8 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 402.04 CHF 402.04
CHF 351.18 CHF 3’511.80

Produktattribut Attributwert Attribut auswählen
Apex Microtechnology
Produktkategorie: Schaltregler
RoHS: N
Half Bridge
1 Output
50 kHz
100 %
1 V
5 A
- 65 C
+ 125 C
Through Hole
Tray
Marke: Apex Microtechnology
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: US
Produkt-Typ: Switching Controllers
Verpackung ab Werk: 1
Unterkategorie: PMIC - Power Management ICs
Gewicht pro Stück: 15 g
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.

SA50 Complete H-Bridge PWM Amplifiers

Apex Microtechnology SA50 Complete H-Bridge PWM Amplifiers are low-cost, 5A, 80V pulse width modulation (PWM) amplifiers housed in an 8-pin TO-3 isolated metal package. The Apex Microtechnology SA50 can be directly connected to a heatsink. The device's drive and control circuitry for low- and high-side switches is internal, as is the PWM circuitry. Only an analog signal for determining speed and direction in brush-type motor drive applications or an audio signal for switch mode audio amplification is needed.