P166P11S1CC1K

BI Technologies / TT Electronics
858-P166P11S1CC102
P166P11S1CC1K

Herst.:

Beschreibung:
Präzisionspotentiometer
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
Minimum: 4800   Vielfache: 1600
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.848 CHF 4’070.40

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
TT Electronics
Produktkategorie: Präzisionspotentiometer
RoHS:  
P166
Solder Lug
Potentiometers
Rotary Potentiometer
Panel Mount
Horizontal Adjustment
1 Turn
1 Gang
1 kOhms
6 mm
10 mm
150 VAC
Conductive Plastic
Slotted
20 %
- 10 C
+ 70 C
Tray
Marke: BI Technologies / TT Electronics
Nennleistung: 100 mW (1/10 W)
Produkt-Typ: Precision Potentiometers
Verpackung ab Werk: 1600
Unterkategorie: Potentiometers, Trimmers & Rheostats
Taper: Reverse Audio
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
8533408070
TARIC:
8533310000
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
Space-Saving Potentiometers & Encoders

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders include EN05/EN10/EN1xAB encoders, P09x and P260/P261/P270 panel potentiometers, P265 round rotary potentiometers, and P166/PHS21 rotary potentiometers. EN05 (5mm) and EN10 (10mm) encoders feature a compact design, making them an ideal fit for various small electronic applications such as frequency modulation, volume adjustment, and function switching. The P09x 9mm panel potentiometers have a metal shaft and bushing with a concentric shaft and center tap option. P166 17mm rotary potentiometers offer a resistance range of 1KΩ to 1MΩ, plastic housing and bushing, IP50 protection, and knurled, flatted, slotted, or plain metal shaft options.