2542B-GEN

B&K Precision
615-2542B-GEN
2542B-GEN

Herst.:

Beschreibung:
Werkstattoszilloskope

Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
B&K Precision
Produktkategorie: Werkstattoszilloskope
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
2 Channel
100 MHz
1 GSa/s
Color TFT
Digital Oscilloscope
North American Power Cord Included
Marke: B&K Precision
Produkt-Typ: Oscilloscopes
Verpackung ab Werk: 1
Unterkategorie: Test Equipment
Gewicht pro Stück: 2.81 kg
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
9030201000
USHTS:
9030840000
ECCN:
3A992
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

2540B and 2542B Digital Storage Oscilloscopes

B&K Precision 60 MHz 2540B and 100MHz 2542B Digital Storage Oscillosopes feature 1GSa/s sample rate, deep waveform memory up to 2.4 Mpts, and 28 automatic measurements. Advanced features include digital filtering, FFT, waveform recorder, and pass/fail testing. These DSO's are suited for applications in design and debugging, training and education, and service and repair. B&K Precision's 2540B and 2542B are ideal for the classroom, as educators have the ability to disable the Auto set button.

B&K Precision has expanded the 254xB Series of Digital Storage Oscilloscopes. Included now are the 254xB-GEN models, which feature a built-in function/arbitrary waveform generator (AWG). View the new models.

254xB Digital Storage Oscilloscopes - EXPANSION

B&K Precision has expanded the 254xB Series of Digital Storage Oscilloscopes. Included now are the 254xB-GEN models, which feature a built-in function/arbitrary waveform generator (AWG).


The 60 MHz 2540B and 100MHz 2542B Digital Storage Oscillosopes from B&K Precision feature 1GSa/s sample rate, deep waveform memory up to 2.4 Mpts, and 28 automatic measurements. Advanced features include digital filtering, FFT, waveform recorder, and pass/fail testing. These DSO's are suited for applications in design and debugging, training and education, and service and repair. B&K Precision's 2540B and 2542B are ideal for the classroom, as educators have the ability to disable the Auto set button.
View all 254xB DSO models.