BCD-M12DM-RJ45-8

Banner Engineering
778-BCDM12DRJ45-8.0M
BCD-M12DM-RJ45-8

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel Cordset: Double-Ended D-Code M12 to RJ45; 4-pin Straight Male to RJ45 Straight; 8 m (26.2 ft) 4x22 Teal PVC Jacket; Nickel-Plated Zinc Alloy Coupling Nut; Shielding Tied to Coupling Nut

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
21 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 69.78 CHF 69.78

Produktattribut Attributwert Attribut auswählen
Banner Engineering
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
M12
4 Position
RJ45
8 Position
Male / Male
8 m (26.247 ft)
Blue (Teal)
D Coded
Marke: Banner Engineering
Kabelmantelmaterial: Polyvinyl Chloride (PVC)
Produkt-Typ: Ethernet Cables / Networking Cables
Serie: BC
Abschirmung: Shielded
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
USOC-Codes: RJ45
Artikel # Aliases: 814189
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
8544420000
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
BC Cordsets

Banner Engineering BC Cordsets feature quick disconnect (QD) cords designed for sensor, lighting, and safety equipment applications. These cordsets can be replaced or moved quickly for added flexibility and challenging uses. The BC series is available in single- and double-ended models with straight or right-angle M12 connectors. The M23 cordsets are double- or single-ended straight cordsets with up to 19 pins. The double-ended cordsets provide QD connectors on both ends: one male and one female. The single-ended cordsets provide a QD connector on one end and flying leads on the other. The Banner Engineering BC Cordsets have 4-pin to 19-pin versions in 2m, 5m, and 10m cable length options. The BC series also offers lighted single-ended models for fast identification of power and output status.