IVU2PTCX08

Banner Engineering
778-IVU2PTCX08
IVU2PTCX08

Herst.:

Beschreibung:
Vision-Sensoren iVu Color Vision Sensor with Integrated Screen; No Light and 8 mm Lens; Requires Power Cordset and Bracket; Ethernet and USB Cordset Optional
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1’707.95 CHF 1’707.95

Produktattribut Attributwert Attribut auswählen
Banner Engineering
Produktkategorie: Vision-Sensoren
iVu Plus Gen2 Image Sensors
Color
752 x 480 (0.3 MP)
Integrated
8 mm
10 VDC
30 VDC
External Lighting
Ethernet, RS-232
IP67
Thermoplastic (TP)
iVu
Marke: Banner Engineering
Maximale Betriebstemperatur: + 45 C
Minimale Betriebstemperatur: 0 C
Produkt-Typ: Image Sensors
Verpackung ab Werk: 1
Unterkategorie: Sensors
Artikel # Aliases: 804373
Gewicht pro Stück: 544.310 g
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
9031498000
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
iVu Plus Sensors

Banner Engineering iVu Plus Sensors include barcode reader (BCR) Gen2 sensors and TG and color Gen2 image sensors. iVu Plus BCR sensors are an all-in-one solution with a barcode reader, controller, lens, and light, while the image sensors include a camera, controller, lens, and light. BCR sensors are highly capable 1D and 2D barcode readers, and they come in compact, rugged, IP67 housing with various integrated ring lights, including red, blue, green, white, infrared, and UV. These barcode sensors feature interchangeable lenses, including C-mount, for maximum application flexibility.