MQDC-403.3M-PUR-C

Banner Engineering
778-MQDC-403.3M-PURC
MQDC-403.3M-PUR-C

Herst.:

Beschreibung:
Sensorkabel/Betätigerkabel Cordset: A-Code M12 to Flying Leads Single-Ended Coiled; 4-pin Straight Female; 3.3 m Extended, 1.2 m Retracted, with 0.2 m Tangent; Black PUR Jacket, Nickel-Plated Brass Coupling Nut
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
20 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 79.29 CHF 79.29

Produktattribut Attributwert Attribut auswählen
Banner Engineering
Produktkategorie: Sensorkabel/Betätigerkabel
M12
4 Position
No Connector
Female
A Coded
3.3 m (10.827 ft)
Black
MQDC
Marke: Banner Engineering
Beschreibung/Funktion: Single-Ended Cordset
Kabelmantelmaterial: Polyurethane (PUR)
Produkt-Typ: Sensor Cables / Actuator Cables
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
Artikel # Aliases: 812772
Gewicht pro Stück: 250.836 g
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
8544420000
TARIC:
8544429090
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
MQDC Cordsets

Banner Engineering MQDC Cordsets feature a quick-disconnect design that allows sensors, lighting, and safety devices to be replaced or moved quickly. These cordsets comprise a PVC jacket, a polyurethane connector body, and a nickel-plated brass coupling nut. Right-angle and straight orientation are available in the MQDC series, and there are multiple lengths to choose from that will ideally fit a desired design. Additionally, there are lighted cordsets available that feature a green LED to indicate power-ON, making assembly and assessment more manageable. Banner Engineering MQDC Cordsets have IP66, IP67, or IP68 protection ratings and an operating temperature range of -40°C to +70°C.