VE202G1A

Banner Engineering
778-VE202G1A
VE202G1A

Herst.:

Beschreibung:
Kameras und Kameramodule VE Series Smart Camera for Vision; Pixels: 1600 x 1200; I/O: 6 Optically Isolated; Requires 1 MQDC2S-12XX and 1 STP-M12-8XX Cable; and 1 C-mount Lens
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
9 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 4’117.63 CHF 4’117.63

Produktattribut Attributwert Attribut auswählen
Banner Engineering
Produktkategorie: Kameras und Kameramodule
1600 x 1200
12 VDC to 30 VDC
0 C
+ 50 C
67 mm x 88 mm x 41 mm
Marke: Banner Engineering
Betriebsversorgungsstrom: 400 mA
Serie: VE CAMERA
Verpackung ab Werk: 1
Unterkategorie: Cameras & Accessories
Artikel # Aliases: 94843
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
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
3A991.b.2.a
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
VE Smart Cameras

Banner Engineering VE Smart Cameras enable advanced visual inspection or identification capabilities for automation or control applications. These cameras feature a two-line, eight-character onboard display that provides information and focus numbers, making it easy to update the smart camera settings and facilitating fast product changeover. Costly downtime is reduced by runtime editing and the software emulator, enabling offline application building and troubleshooting. A bright indicator light makes the smart camera status easy to view, and the user-friendly Vision Manager Software offers a range of tools and capabilities, making these cameras ideal for a variety of vision or identification applications. Banner Engineering VE Smart Cameras feature a robust metal housing with an optional sealed lens cover for IP67 protection and are suitable for harsh environments with heat, vibration, or moisture.