CA21100013

Belden Wire & Cable
566-CA21100013
CA21100013

Herst.:

Beschreibung:
Ethernet-Kabel/Netzwerkkabel PATCHCORD B10GX CMR BLK 13FT

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 32.20 CHF 32.20
CHF 30.01 CHF 300.10
CHF 29.50 CHF 737.50
CHF 29.14 CHF 1’457.00
CHF 28.78 CHF 2’878.00
CHF 28.19 CHF 7’047.50
2’500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Belden Wire & Cable
Produktkategorie: Ethernet-Kabel/Netzwerkkabel
RoHS:  
10GX Modular Cord
RJ45
RJ45
Male / Male
4 m (13.123 ft)
Black
23 AWG
Marke: Belden Wire & Cable
Nennstrom: 1.5 A
Beschreibung/Funktion: 10GX Modular Cord
Kabelmantelmaterial: Polyvinyl Chloride (PVC)
Produkt-Typ: Ethernet Cables / Networking Cables
Serie: CA2
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Nicht lieferbar
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

10GX Bonded-Pair Modular Cords

Belden Wire & Cable 10GX Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations that experience frequent handling stresses. The individually insulated conductors are bound together along the longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.

Bonded-Pair Modular Cords

Belden Wire & Cable Bonded-Pair Modular Cords are made using patented Bonded-Pair cable and an improved boot construction to ensure optimum electrical performance, even in high-density installations which experience frequent handling stresses. The 10GX, CAT6+, and CAT5E series of Bonded-Pair Modular Cords are all made with Belden’s robust design. The individually insulated conductors are bound together along their longitudinal axis, combining transmission performance and physical integrity. This unique physical characteristic results in uniform conductor-to-conductor spacing, a key aspect in consistent electrical performance. Even when a BondedPair Modular Cord is subjected to everyday handling stresses such as bending, coiling, and pulling, its conductor-to-conductor spacing remains stable. The Bonded-Pair cable technology ensures these cords meet stringent TIA mechanical stress reliability specifications. The cables are made with solid conductors for improved attenuation in long patch cords and pigtails often used in Data Centers. The combination of Bonded-Pair cable, improved strain relief, and a flexible boot allows for optimum performance in high-density installations. Belden Wire & Cable Bonded-Pair Modular Cords applications include patch panel or equipment connections in data centers or telecommunications rooms, consolidation point connections, and telecommunications outlets or MUTOA connections.