TFmini Plus I2C

Benewake
234-TFMINIPLUSI2C
TFmini Plus I2C

Herst.:

Beschreibung:
Abstandssensoren – für Industrieapplikationen TFmini Plus 12m IP65 distance sensor

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 352

Lagerbestand:
352 sofort lieferbar
Lieferzeit ab Hersteller:
4 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 39.56 CHF 39.56

Produktattribut Attributwert Attribut auswählen
Benewake
Produktkategorie: Abstandssensoren – für Industrieapplikationen
RoHS:  
Time of Flight - ToF
500 mm to 12 m
5 mm
LiDAR
5 VDC
5 VDC
I2C
110 mA
Panel Mount
- 20 C
+ 60 C
TF
Beam-Winkel: 3.6 deg
Marke: Benewake
Beschreibung/Funktion: LiDAR - Short range distance sensors
Abmessungen: 35 mm x 21 mm x 18.5 mm
Betriebsversorgungsspannung: 5 V
Verpackung: Each
Produkt-Typ: Distance Sensor Modules - Finished Units
Verpackung ab Werk: 1
Unterkategorie: Distance Sensors
Gewicht pro Stück: 12 g
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
9015104000
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
TF02-Pro-W LiDAR

Benewake TF02-Pro-W LiDARs are mid-range distance sensors with a range up to 25 meters, and a refresh rate up to 100Hz. These LiDARs feature an integrated dust-removal function, and a choice of I2C, RS-485 or UART interface. Benewake TF02-Pro-W-485 LiDARs main applications include material level measurement.

TFmini Plus Single-Point Ranging LiDAR Modules

Benewake TFmini Plus Single-Point Ranging LiDAR Modules provide a low-cost, small-size, and low-power consumption solution to promote cost-effective LiDARs. The TFmini Plus modules improve frame rate, optimize various compensation algorithms, and are packaged in an IP65-rated enclosure. The devices are compatible with both UART and I2C interfaces that can be switched by commands. The Benewake TFmini Plus LiDAR Modules emit modulation waves of near-infrared rays on a periodic basis, which will be reflected after contacting the object. The time of flight is then measured by the round-trip phase difference and then the relative range is calculated between the product and the detection object. They are ideal for stable, accurate, and high-frequency range detection.