LPR3-1250-2500F-RW

Bivar
749-LPR31250250FRW
LPR3-1250-2500F-RW

Herst.:

Beschreibung:
LED-Lichtleiter Red/White 630nm/7700K
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
14 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 5.08 CHF 5.08
CHF 3.60 CHF 36.00
CHF 2.85 CHF 285.00
CHF 2.69 CHF 1’345.00
CHF 2.64 CHF 2’640.00
CHF 2.58 CHF 6’450.00

Produktattribut Attributwert Attribut auswählen
BIVAR
Produktkategorie: LED-Lichtleiter
RoHS:  
Rigid Light Pipes with LEDs
Red, White
SMD/SMT
Right Angle
Round Lens, Flat Face
63.5 mm
Polycarbonate (PC)
LPR
Tray
Marke: Bivar
Abmessungen: 6 mm x 31.8 mm
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: LED Light Pipes
Verpackung ab Werk: 100
Unterkategorie: LED Indication
Vf - Durchlassspannung: 2 V, 3.2 V
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
3926909989
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
Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.