LPR4-0800-2000DP

Bivar
749-LPR4-0800-2000DP
LPR4-0800-2000DP

Herst.:

Beschreibung:
LED-Lichtleiter RA 4mm DOME LENS
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
14 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.45 CHF 1.45
CHF 0.996 CHF 9.96
CHF 0.888 CHF 88.80
CHF 0.824 CHF 412.00
CHF 0.809 CHF 809.00
CHF 0.793 CHF 1’982.50
CHF 0.782 CHF 3’910.00
CHF 0.767 CHF 7’670.00
25’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
BIVAR
Produktkategorie: LED-Lichtleiter
RoHS:  
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Right Angle
Round Lens, Dome Face
50.8 mm
Polycarbonate (PC)
LPR
Bulk
Marke: Bivar
Abmessungen: 6 mm x 20.3 mm
Produkt-Typ: LED Light Pipes
Verpackung ab Werk: 100
Unterkategorie: LED Indication
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
8541410000
CAHTS:
8547200000
USHTS:
3926909989
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
Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPR LED Light Pipes

BIVAR LPR LED Light Pipes are rigid, board mount, and right-angled tubular light pipes. These LED light pipes feature flat and domed lens style, 3 to 5mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPR LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.