LPV3-0450DP

Bivar
749-LPV3-0450DP
LPV3-0450DP

Herst.:

Beschreibung:
LED-Lichtleiter VERTICAL 3mm DOME LENS
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
14 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.33 CHF 1.33
CHF 0.912 CHF 9.12
CHF 0.817 CHF 81.70
CHF 0.762 CHF 381.00
CHF 0.744 CHF 744.00
CHF 0.728 CHF 1’820.00
CHF 0.716 CHF 3’580.00
CHF 0.702 CHF 7’020.00

Produktattribut Attributwert Attribut auswählen
BIVAR
Produktkategorie: LED-Lichtleiter
RoHS:  
Rigid Light Pipes with LEDs
Clear
SMD/SMT
Vertical
Round Lens, Dome Face
11.4 mm
Polycarbonate (PC)
LPV
Bulk
Marke: Bivar
Abmessungen: 12.2 mm x 11.4 mm x 6 mm
Produkt-Typ: LED Light Pipes
Verpackung ab Werk: 100
Unterkategorie: LED Indication
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
8541410000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPV LED Light Pipes

BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.