PX0598/20/48

Bulgin
161-PX0598/20/48
PX0598/20/48

Herst.:

Beschreibung:
AC-Strom-Eingangsmodule  C20 SNAP-FIT 2MM PNL 4.8MM TAB
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
16 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.66 CHF 2.66
CHF 2.54 CHF 25.40
CHF 2.15 CHF 107.50
CHF 2.12 CHF 212.00
CHF 1.85 CHF 462.50
CHF 1.80 CHF 900.00
CHF 1.57 CHF 1’570.00
CHF 1.47 CHF 3’675.00
CHF 1.40 CHF 7’000.00

Produktattribut Attributwert Attribut auswählen
Bulgin
Produktkategorie: AC-Strom-Eingangsmodule 
RoHS:  
Outlets
Not Switched
Not Filtered
No
10 A
250 V
Panel Mount
Quick Connect
Marke: Bulgin
Entflammbarkeitseinstufung: UL 94 V-0
Gehäusematerial: Nylon
Maximale Betriebstemperatur: + 70 C
Minimale Betriebstemperatur: - 40 C
Schalttafeldicke: 2 mm
Produkt-Typ: AC Power Entry Modules
Verpackung ab Werk: 50
Unterkategorie: Power Entry
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigtes Königreich
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.

IEC Connectors

Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.