PX0732/S/07

Bulgin
167-PX0732/S/07
PX0732/S/07

Herst.:

Beschreibung:
Standard-Rundsteckverbinder Stndrd Bucc In-Line Flex Cbl Conn-3 Pole
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
16 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 50   Vielfache: 50
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 17.87 CHF 893.50
CHF 17.68 CHF 1’768.00
CHF 17.30 CHF 4’325.00
CHF 17.11 CHF 8’555.00
1’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Bulgin
Produktkategorie: Standard-Rundsteckverbinder
Buccaneer
Marke: Bulgin
Produkt-Typ: Standard Circular Connector
Verpackung ab Werk: 50
Unterkategorie: Circular Connectors
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
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
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
Standard Buccaneer Circular Power Connectors

Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).