RF240A4JCCCEBF

Bulgin
167-RF240A4JCCCEBF
RF240A4JCCCEBF

Herst.:

Beschreibung:
RF-Steckverbinder/Koaxial-Steckverbinder 2.4mm Jack Straight 4 Hole Flange RF Connector
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
13 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 50   Vielfache: 50
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 83.43 CHF 4’171.50

Produktattribut Attributwert Attribut auswählen
Bulgin
Produktkategorie: RF-Steckverbinder/Koaxial-Steckverbinder
RoHS:  
Straight
Bulk
Marke: Bulgin
Produkt-Typ: RF Connectors / Coaxial Connectors
Serie: 2.40mm
Verpackung ab Werk: 50
Unterkategorie: RF Interconnects
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
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
2.4mm Radio Frequency (RF) Connectors

Bulgin 2.4mm Radio Frequency (RF) Connectors are more robust than traditional SMA connectors and mechanically compatible with 1.85mm variants. These subminiature connectors offer low insertion loss, DC to 50GHz frequency range, 50Ω impedance, and >5000MΩ insulation resistance. The connectors feature plug or jack types with a screw-on coupling mechanism, beryllium copper contact pin, and a body material in stainless steel passivation. Some of the typical applications for Bulgin 2.4mm RF connectors include antennas, audio, television, and radio.