RFSMAA4JAAD

Bulgin
167-RFSMAA4JAAD
RFSMAA4JAAD

Herst.:

Beschreibung:
RF-Steckverbinder/Koaxial-Steckverbinder SMA Straight Jack 4 Hole Flange RF Connector
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
13 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 50   Vielfache: 50
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 19.48 CHF 974.00

Produktattribut Attributwert Attribut auswählen
Bulgin
Produktkategorie: RF-Steckverbinder/Koaxial-Steckverbinder
Jack (Socket)
Straight
Bulk
Marke: Bulgin
Produkt-Typ: RF Connectors / Coaxial Connectors
Serie: SMA
Verpackung ab Werk: 50
Unterkategorie: RF Interconnects
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
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
SMA Radio Frequency (RF) Connectors

Bulgin SMA Radio Frequency (RF) Connectors feature 50Ω impedance, DC to 26.5GHz frequency range, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. These subminiature connectors are also known as F-type coaxial connectors and have male or female threads, plug or jack styles, beryllium copper contact pin, and a stainless steel or brass body. Bulgin SMA RF connectors offer 0.25 to 36 threaded coupling and are RoHS compliant. The connectors are ideal for a wide range of applications, including antenna connections for most sub-6GHz technologies like Wi-Fi® and BLUETOOTH®.