RFSSMAA4JCCC

Bulgin
167-RFSSMAA4JCCC
RFSSMAA4JCCC

Herst.:

Beschreibung:
RF-Steckverbinder/Koaxial-Steckverbinder SSMA Straight Jack 4 Hole Flange RF Connector
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
13 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 50   Vielfache: 50
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 45.91 CHF 2’295.50

Produktattribut Attributwert Attribut auswählen
Bulgin
Produktkategorie: RF-Steckverbinder/Koaxial-Steckverbinder
RoHS:  
Connectors
Jack (Socket)
40 GHz
Solder
Straight
Flange Mount
Bulk
Gehäusestil: Flange
Marke: Bulgin
Kontaktmaterial: Copper
Frequenz: 0 Hz to 40 GHz
Maximale Betriebstemperatur: + 165 C
Mindestfrequenz: 0 Hz
Minimale Betriebstemperatur: - 65 C
Produkt-Typ: RF Connectors / Coaxial Connectors
Serie: SSMA
Verpackung ab Werk: 50
Unterkategorie: RF Interconnects
Nennspannung: 335 V
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
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
SSMA Radio Frequency (RF) Connectors

Bulgin SSMA Radio Frequency (RF) Connectors feature stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These micro-miniature connectors have a beryllium copper contact pin, male or female threads, and plug or jack styles. The series offers a DC to 40GHz frequency range, 50Ω impedance, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. Bulgin SSMA RF connectors are available for semi-rigid and flexible coaxial cables, making them ideal for high-frequency applications. SSMA connectors are widely used in a range of applications, including radar, military, aerospace, instrumentation, test and measurement, telecommunications, radar systems, satellite communication equipment (SATCOM), and RFID.