FRN-R-350

Bussmann / Eaton
504-FRN-R-350
FRN-R-350

Herst.:

Beschreibung:
Industrielle und elektrische Sicherungen 250V 350A Dual Elemtent Time Delay
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 333.74 CHF 333.74

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Industrielle und elektrische Sicherungen
RoHS: N
Current Limiting Fuses
350 A
250 VAC
Time-Delay Fuses
125 VDC
200 kA
Knife Blade
Class RK5 Fuses
Without Indicator
Bulk
FRN-R
Marke: Bussmann / Eaton
Länge: 3 in
Verpackung ab Werk: 1
Unterkategorie: Fuses
Breite: 0.81 in
Gewicht pro Stück: 884.504 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

FRN-R/FRS-R Time-Delay Fuses

Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay – 10 seconds (minimum) at 500% of rated current (8 seconds for 1⁄10-30A sizes).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.