PVCF60RN

Bussmann / Eaton
504-PVCF60RN
PVCF60RN

Herst.:

Beschreibung:
Industrielle und elektrische Sicherungen 600V 60A Fast Acting Finger Safe non-ind
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
Minimum: 12   Vielfache: 12
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 79.89 CHF 958.68
CHF 78.88 CHF 1’893.12
CHF 74.68 CHF 4’480.80
CHF 74.19 CHF 8’012.52
252 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Industrielle und elektrische Sicherungen
RoHS:  
PVCF_RN
Class CF Fuses
60 A
Fast Blow
600 VDC
50 kA
Square Body Blade Fuses
DIN
Radial Blade Plug In
CUBEFuse
Without Indicator
Bulk
Marke: Bussmann / Eaton
Maximale Betriebstemperatur: + 90 C
Minimale Betriebstemperatur: - 40 C
Produkt-Typ: Industrial Power Fuses
Verpackung ab Werk: 12
Unterkategorie: Fuses
Typ: Cube Fuse Photovoltaic Protection
Gewicht pro Stück: 453.592 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536105090
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

CUBEFuse™ Circuit Fuses & Holders

Bussmann / Eaton CUBEFuse™ Circuit Fuses and Holders are a finger-safe industrial fuse system that minimizes exposure to live parts. These devices feature a dual-element fuse construction while offering interrupt ratings from 50kA DC to 300kA DC, voltage ratings of 600VAC (or less), and an amperage range from 1A to 100A. Both the holders and switches have an amp rating rejection feature to help prevent over-fusing and an operating temperature range of -40°C to +80°C or +90°C.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.