E37X451CSS822MEM9U

Chemi-Con
661-7X451CSS822MEM9U
E37X451CSS822MEM9U

Herst.:

Beschreibung:
Alu-Elektrolytkondensatoren - Schraubklemme
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
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 55.54 CHF 55.54
CHF 55.53 CHF 499.77

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Chemi-Con
Produktkategorie: Alu-Elektrolytkondensatoren - Schraubklemme
U37X
Marke: Chemi-Con
Produkt-Typ: Electrolytic Capacitors
Verpackung ab Werk: 9
Unterkategorie: Capacitors
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
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
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
U37 Screw Terminal Electrolytic Capacitors

Chemi-Con U37 Screw-Terminal Aluminum Electrolytic Capacitor family delivers long life for inverter applications and provides high ripple current to extend reliability. Three series are included in the U37 product line: U37F, U37L, and U37X. The U37 product line offers a capacitance range from 1500µF to 22,000µF, voltage ratings from 350V DC to 500V DC , standard capacitance tolerance of ±20%, and leakage current of 0.02CV (µA) or 5mA, whichever is smaller, after five minutes at +25ºC. Chemi-Con U37 Series has a temperature range from -40°C to +85°C.