E92F421VND681MA65T

Chemi-Con
661-E92F421ND681MA65
E92F421VND681MA65T

Herst.:

Beschreibung:
Alu-Elektrolytkondensatoren - einrastend 420V 680uF 20% Long Life
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
Minimum: 400   Vielfache: 200
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 6.36 CHF 2’544.00
CHF 6.35 CHF 3’810.00
CHF 5.86 CHF 5’860.00
2’000 Kostenvoranschlag

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Chemi-Con
Produktkategorie: Alu-Elektrolytkondensatoren - einrastend
RoHS:  
680 uF
420 VDC
35 mm (1.378 in)
65 mm (2.559 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
5 A
110 mOhms
- 25 C
+ 85 C
4 Pin
U92F
Bulk
Marke: Chemi-Con
Dielektrischer Verlustfaktor DF: 0.2
Verpackung/Gehäuse: 35 mm x 65 mm
Produkt-Typ: Electrolytic Capacitors
Verpackung ab Werk: 200
Unterkategorie: Capacitors
Montage: Snap In
Testfrequenz: 120 Hz
Typ: High Ripple Snap Mount Capacitor
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
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Japan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

U91 & U92 Capacitors

Chemi-Con U91 and U92 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91 and U92 product lines from Chemi-Con include U91F, U92F, U92L, and U92X capacitors. Depending on case size, standard, or optional styles of 1, 4, or 5-pin configuration, snap-in terminals are available. Straight standoff terminals (5-pin configuration) are an option for the 40mm, 45mm, and 50mm can diameters.

U92F Series Capacitors

Chemi-Con U92F Series Capacitors are designed for higher ripple current capability and have an endurance rating of 5k to 15k hours at +85°C with the rated ripple current applied. Depending on case size, standard or optional styles of 2, 4, or 5-pin configuration snap-in terminals are available, and straight standoff terminals (5-pin configuration) are an option for the 40, 45, and 50mm can diameters. The series is RoHS compliant and available in a variety of sizes, with or without an end disk, and encased in a standard Pb-free PVC sleeve or an optional PET sleeve.