CHB75-24S33

Cincon
418-CHB75-24S33
CHB75-24S33

Herst.:

Beschreibung:
DC/DC-Wandler – Durchsteckmontage DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 18-36VDC Input, 3.3VDC Output
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
CHF 60.78 CHF 60.78
CHF 58.69 CHF 293.45
CHF 57.22 CHF 572.20
CHF 50.87 CHF 1’271.75
CHF 48.39 CHF 2’419.50
CHF 46.92 CHF 4’692.00
250 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Cincon
Produktkategorie: DC/DC-Wandler – Durchsteckmontage
RoHS:  
Isolated
1 Output
50 W
24 V
18 V
36 V
3.3 V
15 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB75
Marke: Cincon
Eingangsspannung: 18 V to 36 V
Maximale Betriebstemperatur: + 100 C
Minimale Betriebstemperatur: - 40 C
Montageart: Through Hole
Verpackung: Tray
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 1
Unterkategorie: DC-DC Converters
Gewicht pro Stück: 92 g
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
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB75 Single-Output DC-DC Converters

Cincon CHB75 Single-Output Half-Brick DC-DC Converters offer a 2:1 input range, 49.5W to 75W isolated output, and efficiency of up to 89%. The CHB75 series features regulated outputs and continuous short-circuit protection in a five-sided aluminum case. Cincon CHB75 Single-Output Half-Brick DC-DC Converters come in an industry-standard half-brick package with 2.28" x 2.40" x 0.50" dimensions. The modules operate in a -40°C to +100°C temperature range.