TR36M135-35G12-Level-VI

Cincon
418-TR36M135-35G12VI
TR36M135-35G12-Level-VI

Herst.:

Beschreibung:
Desktop-AC-Adapter Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 13.5VDC Output, 2.4A, 4.0x1.7x9.5mm Straight, DC Cable 1220mm with Ferrite Core, UL1571 with OVP
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
CHF 15.07 CHF 15.07
CHF 14.61 CHF 73.05
CHF 14.17 CHF 141.70
CHF 13.46 CHF 336.50
CHF 12.93 CHF 646.50
CHF 12.02 CHF 1’202.00

Produktattribut Attributwert Attribut auswählen
Cincon
Produktkategorie: Desktop-AC-Adapter
RoHS:  
Required
80 VAC to 264 VAC
1 Output
36 W
13.5 V
2.4 A
Medical
Barrel Connector
1.7 mm Barrel Plug (1.7x4)
1.2 m
Level VI
TR36M
Zulassungen: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Marke: Cincon
Center-Pin-Länge: 9.5 mm
Konformität: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Polarität Anschluss A: Center Positive
Höhe: 22.5 mm
Länge: 100 mm
Ladungsregulierung: Regulated
Maximale Betriebstemperatur: + 60 C
Minimale Betriebstemperatur: - 20 C
Montageart: Desktop
Produkt-Typ: Desktop AC Adapters
Verpackung ab Werk: 1
Unterkategorie: AC-DC Power Supply
Breite: 45 mm
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
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
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
Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TR36M Desktop AC Adapters

Cincon TR36M Desktop AC Adapters provide a 36W medical switching adapter solution that meets the 2MOPP Class II qualifications for medical and homecare applications. These adapters feature a universal 80VAC to 264VAC input range while being offered in nine output voltages from 5V to 48V and output currents from 0.75A to 5A. Cincon TR36M Series Desktop AC Adapters also offer continuous short-circuit protection, overvoltage protection, and <75mW no-load power consumption. Each model is available in varying cable lengths, types, and gauges, including those with ferrite cores.