FTLC9555REPM

Coherent
508-FTLC9555REPM
FTLC9555REPM

Herst.:

Beschreibung:
Lichtwellenleiter-Sender, -Empfänger, -Transceiver XCVR,QSFP28,100m,100GBASE-SR4,4x 850nm VCSEL,MMF,pull tab,MPO,ROHS compliant, 3.3V, 2.5W, 0/70 C operation, Gen2

Lebenszyklus:
NRND:
Nicht empfohlen für neue Designs.
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
CHF 259.36 CHF 259.36
CHF 229.86 CHF 2’298.60

Produktattribut Attributwert Attribut auswählen
Coherent
Produktkategorie: Lichtwellenleiter-Sender, -Empfänger, -Transceiver
RoHS:  
Transceivers
850 nm
103.1 GBd
Multimode
QSFP
12 ps
VCSEL
3.3 V
0 C
+ 70 C
Ethernet
MTP (MPO)
100 m
Marke: Coherent
Montageart: Pluggable
Produkt-Typ: Fiber Optic Transmitters, Receivers, Transceivers
Verpackung ab Werk: 2
Unterkategorie: Fiber Optic
Handelsname: Finisar
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
8517795000
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.