FTLF1336W4BTL

Coherent
508-FTLF1336W4BTL
FTLF1336W4BTL

Herst.:

Beschreibung:
Glasfaser-Transceiver 1310nm FP, CPRI/eCPRI (24.33Gbps/25.78Gbps) transceiver, RoHS compliant, SMF, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -40/85C operation, 300m
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
Minimum: 10   Vielfache: 10
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 246.19 CHF 2’461.90

Produktattribut Attributwert Attribut auswählen
Coherent
Produktkategorie: Glasfaser-Transceiver
RoHS:  
24.33 Gb/s, 25.78 Gb/s
SFP+
1310 nm
LC
Singlemode
- 40 C
+ 85 C
Transceivers
3.3 V
Marke: Coherent
Montageart: Pluggable
Produkt-Typ: Fiber Optic Transmitters, Receivers, Transceivers
Verpackung ab Werk: 10
Unterkategorie: Fiber Optic
Handelsname: Finisar
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
8517620090
TARIC:
8517620000
ECCN:
5A991.b.5.a
Ursprungsklassifikationen
Ursprungsland:
Malaysia
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.