4182-2PG-300

Conxall / Switchcraft
502-4182-2PG-300
4182-2PG-300

Herst.:

Beschreibung:
Standard-Rundsteckverbinder 2P PIN PANEL MNT

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 93

Lagerbestand:
93 sofort lieferbar
Lieferzeit ab Hersteller:
6 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 5.67 CHF 5.67
CHF 4.79 CHF 47.90
CHF 4.67 CHF 934.00
CHF 4.20 CHF 2’100.00

Produktattribut Attributwert Attribut auswählen
Switchcraft
Produktkategorie: Standard-Rundsteckverbinder
RoHS:  
REACH - SVHC:
Connectors
2 Position
Pin (Male)
Panel
Solder Cup
Gold
Nylon
20.1 mm
25.4 mm
IP67
Multi-Con-X
Marke: Conxall / Switchcraft
Produkt-Typ: Standard Circular Connector
Gehäusebeschichtung: Gold
Gehäuseausführung: Receptacle
Verpackung ab Werk: 100
Unterkategorie: Circular Connectors
Handelsname: Multi-Con-X
Nennspannung: 600 V
Gewicht pro Stück: 10.206 g
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
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Con-X Connectors

CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Multi-Con-X® Harsh Environment Connectors

CONXALL Multi-Con-X® Connectors utilize a separate O-ring and offer an expansive selection of configurations. These watertight connectors meet NEMA 6P protection levels when mated. Additional features include 1.95A to 23.0A current, 600V voltage, and more than 300 mating/unmating cycles without mechanical or electrical failure. CONXALL Multi-Con-X Connectors operate in a temperature range of -40°C to +115°C.

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.