CHA0825-R090-000N0H0A35G

Cree LED
941-CHA0825R90N0H35G
CHA0825-R090-000N0H0A35G

Herst.:

Beschreibung:
Weiße LEDs White 3500 K 80-CRI, CHA0825 Series

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 86

Lagerbestand:
86 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 6.39 CHF 6.39
CHF 6.07 CHF 60.70
CHF 5.89 CHF 294.50
CHF 5.43 CHF 488.70
CHF 4.94 CHF 1’333.80
CHF 4.62 CHF 2’494.80
CHF 4.26 CHF 4’600.80
25’020 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White LEDs
SMD/SMT
White
3500 K
3314 lm
80
114 deg
1.2 A
36 V
19 mm
19 mm
1.5 mm
Colorless
10.3 mm
Round
Clear
Tray
Marke: Cree LED
Konfiguration: Single
Produkt-Typ: White LEDs
Verpackung ab Werk: 90
Unterkategorie: LEDs
Typ: High Power LEDs
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.