CMB1507-R108-000N0B0A57E

Cree LED
941-CMB1507RN0B0A57E
CMB1507-R108-000N0B0A57E

Herst.:

Beschreibung:
Weiße LEDs White 5700 K 70-CRI, XLamp CMB1507-36V
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
CHF 3.54 CHF 3.54
CHF 3.36 CHF 33.60
CHF 3.25 CHF 162.50
CHF 3.01 CHF 325.08
CHF 2.73 CHF 589.68
CHF 2.55 CHF 1’377.00
CHF 2.35 CHF 2’538.00
25’056 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Cool White
5700 K
1249 lm
70
115 deg
200 mA
36 V
7 W
15.85 mm
15.85 mm
1.15 mm
+ 85 C
Yellow
9 mm
Round Flat
Clear
Tray
Marke: Cree LED
Produkt-Typ: White LEDs
Verpackung ab Werk: 108
Unterkategorie: LEDs
Typ: High Power LEDs
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.