CMB1510-R108-000N0H0A30H

Cree LED
941-CMB1510RN0H0A30H
CMB1510-R108-000N0H0A30H

Herst.:

Beschreibung:
Weiße LEDs White 3000 K 80-CRI, XLamp CMB1510-36V
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
CHF 4.71 CHF 4.71
CHF 4.47 CHF 44.70
CHF 4.34 CHF 217.00
CHF 3.99 CHF 430.92
CHF 3.64 CHF 786.24
CHF 3.41 CHF 1’841.40
CHF 3.14 CHF 3’391.20
25’056 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
1840 lm
80
115 deg
350 mA
36 V
12 W
15.85 mm
15.85 mm
1.15 mm
+ 85 C
Yellow
9 mm
Round Flat
Clear
Tray
Marke: Cree LED
Produkt-Typ: White LEDs
Verpackung ab Werk: 108
Unterkategorie: LEDs
Typ: Low Power LEDs
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.