CMU1013-R160-00PN0U0A27G

Cree LED
941-101R300PN0U0A27G
CMU1013-R160-00PN0U0A27G

Herst.:

Beschreibung:
Weiße LEDs XLamp CMU LED White Pro9 White 27G 27H
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
CHF 3.76 CHF 3.76
CHF 3.57 CHF 35.70
CHF 3.47 CHF 173.50
CHF 3.19 CHF 319.00
CHF 2.90 CHF 725.00
CHF 2.72 CHF 1’305.60
CHF 2.51 CHF 2’811.20
25’120 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White CoB LEDs
Yellow
CMU1013
Tray
Marke: Cree LED
Produkt-Typ: White LEDs
Verpackung ab Werk: 160
Unterkategorie: LEDs
Typ: High Power LEDs
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
8541410000
USHTS:
8541410000
TARIC:
8541410000
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® CMU Pro9™ Hochleistungs-LEDs

Die Cree LED XLamp® CMU Pro9™ Hochleistungs-LEDs sind Metall-COB-Leuchten der zweiten Generation mit hoher Effizienz in gängigen Verpackungen und LES-Größen. Die Geräte bieten branchenführende Leistung und verfügen über bis zu 10 % höhere LPW als die vorherige Generation der CMT-Familie, während die mechanische und optische Kompatibilität mit CMT beibehalten wird.