XPEBLU-L1-R250-00Y03

Cree LED
941-XPEBLUL1R2500Y03
XPEBLU-L1-R250-00Y03

Herst.:

Beschreibung:
Einfarbige LEDs leds BLUE, 30.6lm
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
Minimum: 250   Vielfache: 250
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 250)
CHF 3.13 CHF 782.50
CHF 3.05 CHF 1’525.00
CHF 2.80 CHF 2’800.00
CHF 2.75 CHF 6’875.00

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Einfarbige LEDs leds
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
485 nm
Blue
30.6 lm
350 mA
3.1 V
3.5 W
Dome
Clear
XPEBLU
Reel
Marke: Cree LED
Höhe: 2 mm
Länge: 3.45 mm
Produkt-Typ: Single Color LEDs
Verpackung ab Werk: 250
Unterkategorie: LEDs
Handelsname: XLamp
Typ: Single Color LEDs
Ansichtswinkel: 130 deg
Breite: 3.45 mm
Gewicht pro Stück: 1.169 g
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.