XPEBWT-L1-R250-00AE7

Cree LED
941-XPEBWTL1R250AE7
XPEBWT-L1-R250-00AE7

Herst.:

Beschreibung:
Weiße LEDs White 3000 K STD-CRI XLamp XPEBWT
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 250)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 0.729 CHF 0.73
CHF 0.693 CHF 6.93
CHF 0.673 CHF 33.65
CHF 0.621 CHF 62.10
Ganzes Reel (Sie bestellen ein Vielfaches von 250)
CHF 0.563 CHF 140.75
CHF 0.528 CHF 264.00
CHF 0.484 CHF 484.00
25’000 Kostenvoranschlag
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Reel, Cut Tape, MouseReel
Verfügbarkeit:
Auf Lager
Preis:
CHF 0.68
Min:
1

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White LEDs
SMD/SMT
Warm White
87.4 lm
3.45 mm
3.45 mm
2.26 mm
+ 150 C
Colorless
Dome
Water Clear
XPEBWT
Reel
Cut Tape
MouseReel
Marke: Cree LED
Konfiguration: Single
Produkt-Typ: White LEDs
Verpackung ab Werk: 250
Unterkategorie: LEDs
Handelsname: XLamp
Typ: Low Power LEDs
Gewicht pro Stück: 100 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E White LEDs

Cree LED XLamp® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.