XPEBWT-L1-R250-00CA2

Cree LED
941-XPEBWTL1R250CA2
XPEBWT-L1-R250-00CA2

Herst.:

Beschreibung:
Weiße LEDs White 4500 K 80-CRI, XLamp XPEBWT
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 250)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 1.06 CHF 1.06
CHF 1.00 CHF 10.00
CHF 0.977 CHF 48.85
CHF 0.896 CHF 89.60
Ganzes Reel (Sie bestellen ein Vielfaches von 250)
CHF 0.817 CHF 204.25
CHF 0.769 CHF 384.50
CHF 0.705 CHF 705.00
25’000 Kostenvoranschlag
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White, Neutral White
100 lm
80
110 deg
350 mA
2.9 V
3 W
3.45 mm
3.45 mm
2.26 mm
+ 150 C
Colorless
3.06 mm
Dome
Water Clear
XPEBWT
Reel
Cut Tape
MouseReel
Marke: Cree LED
Konfiguration: Single
Produkt-Typ: White LEDs
Verpackung ab Werk: 250
Unterkategorie: LEDs
Handelsname: XLamp
Typ: Low Power LEDs
Gewicht pro Stück: 100 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E White LEDs

Cree LED XLamp® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.