XTEARY-00-0000-000000R09

Cree LED
941-XTEARYR09
XTEARY-00-0000-000000R09

Herst.:

Beschreibung:
Einfarbige LEDs leds ROYAL BLUE EMITTING LED
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
Minimum: 1000   Vielfache: 1000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.53 CHF 1’530.00
25’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Einfarbige LEDs leds
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
452.5 nm to 462.5 nm
Blue (Royal Blue)
625 mW
350 mA
2.8 V
Colorless
Dome
Clear
Marke: Cree LED
Konfiguration: Single
Höhe: 2.36 mm
Länge: 3.45 mm
Produkt-Typ: Single Color LEDs
Verpackung ab Werk: 1000
Unterkategorie: LEDs
Typ: Single Color LEDs
Ansichtswinkel: 130 deg
Breite: 3.45 mm
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.