XTEAWT-00-0000-000000FE8

Cree LED
941-XTEAWT000000FE8
XTEAWT-00-0000-000000FE8

Herst.:

Beschreibung:
Weiße LEDs White 2700 K MIN-CRI XLamp XTEAWT
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
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 0.634 CHF 0.63
CHF 0.603 CHF 6.03
CHF 0.585 CHF 29.25
CHF 0.539 CHF 53.90
CHF 0.49 CHF 122.50
CHF 0.459 CHF 229.50
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
CHF 0.42 CHF 420.00
CHF 0.412 CHF 10’300.00
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Produktattribut Attributwert Attribut auswählen
Cree LED
Produktkategorie: Weiße LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Warm White
2700 K
122 lm
115 deg
350 mA
2.85 V
1 W
3.45 mm
3.45 mm
2.36 mm
+ 150 C
Yellow
3.06 mm
Dome
Diffused
Reel
Cut Tape
MouseReel
Marke: Cree LED
Produkt-Typ: White LEDs
Verpackung ab Werk: 1000
Unterkategorie: LEDs
Handelsname: XLamp
Typ: High Power LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
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
XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.