83262811

Crouzet
874-83262811
83262811

Herst.:

Beschreibung:
Basis- / Einrastschalter V3D 21A SPNO SLDR NO LVR
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
Minimum: 1000   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.52 CHF 1'520.00

Produktattribut Attributwert Attribut auswählen
Crouzet
Produktkategorie: Basis- / Einrastschalter
V3D
Plunger
2 N
Quick Connect
Chassis Mount
Betätigertyp: Plunger
Marke: Crouzet
Beleuchtet: Non-Illuminated
Produkt-Typ: Snap Action Switches
Verpackung ab Werk: 1
Unterkategorie: Switches
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
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

V3D Miniature Microswitches

Crouzet V3 Series are high-precision, snap-action Miniature Microswitches. These switches have a long mechanical life are can operate at temperatures up to +125ºC. The series offers an extensive choice of actuators and has multiple position fitting options. A dual current version is available as well. The V3 range is suitable for a wide array of applications including off-road vehicles, electrical equipment, HVAC, pumps, valves, actuators, and conveyors.