DR2260A35WR

Crydom
558-DR2260A35WR
DR2260A35WR

Herst.:

Beschreibung:
Solid State Relays - SSRs 35A 90-280VAC/DC 600VAC .5-3HP Lug
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
18 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 145   Vielfache: 145
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 80.23 CHF 11’633.35

Produktattribut Attributwert Attribut auswählen
Sensata
Produktkategorie: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
35 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC, 90 VDC to 280 VDC
6 mA to 10 mA
- 40 C
+ 60 C
DR22
93.2 mm
22.5 mm
133.8 mm
Each
Marke: Crydom
Input-Output-Isolierungsmethode: Optical
Produkt-Typ: SSR - Solid State Relays
Verpackung ab Werk: 145
Unterkategorie: Relays
Montage: Screw
Handelsname: NOVA22
Gewicht pro Stück: 301.400 g
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
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

DR22 DIN Rail Mount Solid State Relays

Crydom/Sensata DR22 DIN Rail Mount Solid State Relays are a family of 22.5mm wide DIN rail mount, high-performing solid state relays with either an AC or DC output. These powerful and ready-to-use SSRs come with an integral heat sink, eliminating the need for complex thermal calculations. Crydom/Sensata DR22 Series models are C-UL-US approved, have an IP20 touch-safe housing, and are constructed of DBC substrate for superior thermal performance.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.