DR4560D45J

Crydom
558-DR4560D45J
DR4560D45J

Herst.:

Beschreibung:
Solid State Relays - SSRs SSR Relay, DIN Rail Mount 45mm, 600VAC/45A, 4-32VDC In, Zero Cross
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
18 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 120   Vielfache: 120
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 110.69 CHF 13’282.80

Produktattribut Attributwert Attribut auswählen
Sensata
Produktkategorie: Solid State Relays - SSRs
RoHS:  
Solid State Relays
DIN Rail Mount
45 A
4 VDC to 32 VDC
15 mA
- 40 C
+ 80 C
IP20
DR45
Each
Marke: Crydom
Produkt-Typ: SSR - Solid State Relays
Verpackung ab Werk: 120
Unterkategorie: Relays
Handelsname: NOVA22
Gewicht pro Stück: 488.286 g
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.

DR45 Solid State Relays

Crydom/Sensata DR45 Solid State Relays (SSRs) are powerful and compact SSRs in a DIN-rail 45mm wide package with an output rating up to 60A at +40°C. These relays from Crydom/Sensata offer mounting flexibility on a panel or DIN rail and convenient input connection options. The DR45 SSR contactor configuration and large cage clamp terminals allow connecting wires up to 3AWG size on the output without the use of any additional accessories. This makes them truly ready-to-use devices and therefore reduces installation cost and time. The high I2t capability and optional built-in Over Voltage Protection (OVP) make it suitable for demanding heating, motion, and lighting applications.