DR6760A60P

Crydom
558-DR6760A60P
DR6760A60P

Herst.:

Beschreibung:
Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/60A, 90-280VAC/DC In, Zero Cross
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
16 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 5   Vielfache: 5
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 373.38 CHF 1’866.90
CHF 355.60 CHF 3’556.00
50 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Sensata
Produktkategorie: Solid State Relays - SSRs
RoHS:  
Three Phase Relays
SSR
DIN Rail Mount
60 A
600 VAC
1 Form A (SPST-NO)
4 VDC to 32 VDC
- 40 C
+ 70 C
DR67
Bulk
Marke: Crydom
Produkt-Typ: SSR - Solid State Relays
Verpackung ab Werk: 5
Unterkategorie: Relays
Montage: Quick Connect
Handelsname: NOVA22
Gewicht pro Stück: 1 kg
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
8536509065
TARIC:
8536490099
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.

DR67 DIN Rail Mount Solid State Relays

Crydom / Sensata DR67 DIN Rail Mount Solid State Relays are compact 3-phase solid state relays in a DIN rail 67.5mm wide package with output ratings up to 75A per channel at +40°C. The 60A/75A versions offer an integrated fan allowing the product to achieve very high ratings while maintaining a compact design. The DR67 SSRs are easy to install and feature large cage clamp terminals, which allow connecting wires up to 2AWG size on the output terminals without the use of any additional accessories, reducing installation costs and time. The built-in overvoltage protection and the overtemperature protection (optional on the 25/30A versions) make it suitable for demanding heating, motion, and lighting applications. UL-listed and VDE certified, the Crydom / Sensata DR67 solid-state relays are powerful and versatile, with superior performance compared to previous generations.