PM6760D75PH

Crydom
558-PM6760D75PH
PM6760D75PH

Herst.:

Beschreibung:
Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/75A, 4-32VDC In, Zero Cross, TP
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
16 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 5   Vielfache: 5
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 201.48 CHF 1’007.40

Produktattribut Attributwert Attribut auswählen
Sensata
Produktkategorie: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
Panel Mount
75 A
600 VAC
1 Form A (SPST-NO)
40 mA
- 40 C
+ 80 C
PM67
Bulk
Marke: Crydom
Kontaktklemme: 4 VDC to 32 VDC
Produkt-Typ: SSR - Solid State Relays
Verpackung ab Werk: 5
Unterkategorie: Relays
Montage: Quick Connect
Handelsname: NOVA22
Gewicht pro Stück: 189.828 g
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
8536509065
TARIC:
8536490099
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.

PM67 Panel Mount Solid State Relays

Crydom/Sensata Technologies PM67 Panel Mount Solid-State Relays are compact 3-phase solid-state relays in a panel mountable 67.5mm wide package with output ratings up to 75A per channel at +40°C. Easy installation and large cage clamp terminals allow connecting wires up to 2AWG size on the output terminals without the use of any additional accessories, reducing installation costs and time. With built-in overvoltage protection and optional overtemperature protection, the solid-state relays are suitable for demanding heating, motion, and lighting applications. UL-approved and VDE certified, the Crydom/Sensata PM67 Panel Mount Solid State Relays are a powerful and versatile component with superior performance when compared to previous generations.