DFR0022

DFRobot
426-DFR0022
DFR0022

Herst.:

Beschreibung:
Entwicklungstools für optische Sensoren GravityAnalog Grayscale Sensor V2

Auf Lager: 43

Lagerbestand:
43 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.07 CHF 2.07

Produktattribut Attributwert Attribut auswählen
DFRobot
Produktkategorie: Entwicklungstools für optische Sensoren
RoHS:  
Add-On Modules
Ambient Light Sensor
3.3 V to 5 V
Bulk
Marke: DFRobot
Abmessungen: 22 mm x 30 mm
Schnittstellen-Typ: Analog
Produkt-Typ: Optical Sensor Development Tools
Serie: Gravity
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Gewicht pro Stück: 12 g
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
8543709990
USHTS:
8541498000
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
Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.