BY255-AQ

Diotec Semiconductor
637-BY255-AQ
BY255-AQ

Herst.:

Beschreibung:
Gleichrichter Diode, DO-201, 1300V, 3A, AEC-Q101
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.405 CHF 0.41
CHF 0.399 CHF 3.99
CHF 0.219 CHF 21.90
CHF 0.198 CHF 99.00
CHF 0.151 CHF 151.00
Ganzes Gurtware (Sie bestellen ein Vielfaches von 1700)
CHF 0.112 CHF 190.40
CHF 0.101 CHF 343.40
CHF 0.10 CHF 850.00
CHF 0.098 CHF 2’332.40

Produktattribut Attributwert Attribut auswählen
Diotec Semiconductor
Produktkategorie: Gleichrichter
RoHS:  
Through Hole
DO-201
1.3 kV
3 A
Standard Recovery Rectifier
Single
1.1 V
100 A
5 uA
1.5 us
- 50 C
+ 150 C
BYX
AEC-Q101
Ammo Pack
Marke: Diotec Semiconductor
Produkt: Rectifiers
Produkt-Typ: Rectifiers
Verpackung ab Werk: 1700
Unterkategorie: Diodes & Rectifiers
Handelsname: BY255-AQ
Gewicht pro Stück: 1 g
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
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
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
BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.