1188P-1W3-V-T/R

Diptronics
113-1188P1W3VTR
1188P-1W3-V-T/R

Herst.:

Beschreibung:
Sensorschalter Side Push Type 3.5*7
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
CHF 0.65 CHF 0.65
CHF 0.539 CHF 26.95
CHF 0.49 CHF 49.00
CHF 0.445 CHF 222.50
CHF 0.41 CHF 410.00
Ganzes Reel (Sie bestellen ein Vielfaches von 1500)
CHF 0.362 CHF 543.00
CHF 0.325 CHF 1’462.50
CHF 0.311 CHF 2’799.00
CHF 0.291 CHF 6’984.00

Produktattribut Attributwert Attribut auswählen
Diptronics
Produktkategorie: Sensorschalter
RoHS:  
Non-Illuminated
Right Angle
Rectangular
ON - OFF
260 gf
50 mA
12 VDC
Yes
DPST
Solder Pin
1188
Reel
Cut Tape
Marke: Diptronics
Produkt-Typ: Tactile Switches
Verpackung ab Werk: 1500
Unterkategorie: Switches
Hub: 0.25 mm
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

1188 Series Tactile Switches

Diptronics 1188 Series Tactile Switches are SMT and side push type switches that offer 50mA and 12VDC contact ratings. These switches support ground pin options and feature high solder strength. The 1188 series tactile switches operate at -25°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The switches are halogen-free and RoHS compliant. Typical applications include audio and OA equipment, instrumentation, and remote control.