NDA-12BV

Diptronics
113-NDA-12BV
NDA-12BV

Herst.:

Beschreibung:
DIP-Schalter / SIP-Schalter
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
CHF 2.99 CHF 2.99
CHF 2.49 CHF 139.44
CHF 2.26 CHF 253.12
CHF 2.06 CHF 1’038.24
CHF 1.89 CHF 1’905.12
CHF 1.67 CHF 3’343.34
CHF 1.50 CHF 7’518.00
10’010 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Diptronics
Produktkategorie: DIP-Schalter / SIP-Schalter
Tube
NDA
Marke: Diptronics
Montageart: PCB Mount
Produkt-Typ: DIP Switches
Verpackung ab Werk: 14
Unterkategorie: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
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
NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.