PV3F2B0SS-314

E-Switch
612-PV3F2B0SS-314
PV3F2B0SS-314

Herst.:

Beschreibung:
Drucktastenschalter Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Red, IP40
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
CHF 10.16 CHF 10.16
CHF 9.81 CHF 98.10
CHF 9.04 CHF 226.00
CHF 8.18 CHF 327.20
CHF 7.99 CHF 2’237.20
CHF 7.57 CHF 3’936.40
CHF 7.31 CHF 7’310.00

Produktattribut Attributwert Attribut auswählen
E-Switch
Produktkategorie: Drucktastenschalter
RoHS:  
PV3
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Red
Round, Flat
2 A
48 VDC
IP40
Solder Lug
Silver
Bulk
Betätigertyp: Button
Marke: E-Switch
Durchmesser: 18 mm
Lebensdauer: 50000 Cycle
Maximale Betriebstemperatur: + 55 C
Minimale Betriebstemperatur: - 20 C
Produkt-Typ: Pushbutton Switches
Verpackung ab Werk: 40
Unterkategorie: Switches
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
8536500090
USHTS:
8536509065
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV3 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV3 Illuminated Anti-Vandal Pushbutton Switches are rated for IP40 (non-water resistant) and IP67 (water-resistant) applications with many functions, including long-life expectancy. The switches offer dot, ring, or bicolor LED illumination options, a black anodized finish option, and a 16mm panel cutout. These anti-vandal pushbutton switches are popular for use in kiosk applications, ticket dispensers, and industrial-type applications.