ULV7F2BSSG641

E-Switch
612-ULV7F2BSSG641
ULV7F2BSSG641

Herst.:

Beschreibung:
Drucktastenschalter 3A 250VAC 1P ON-(ON) BLU 3V 2.5N IP67
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
CHF 17.80 CHF 17.80
CHF 16.09 CHF 160.90
CHF 14.04 CHF 280.80
CHF 13.76 CHF 825.60
CHF 13.31 CHF 1’331.00
CHF 12.51 CHF 3’252.60

Produktattribut Attributwert Attribut auswählen
E-Switch
Produktkategorie: Drucktastenschalter
RoHS:  
REACH - SVHC:
ULV7
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Blue
Round, Flat
3 A
250 VAC
IP67
Solder Lug
Silver
Gold
Bulk
Betätigermaterial: Stainless Steel
Betätigertyp: Flush
Marke: E-Switch
Farbe: Silver
Durchmesser: 25 mm
Kenndaten und Eigenschaften: UL Certified
Gehäusematerial: Stainless Steel
Länge: 27.2 mm
Lebensdauer: 1000000 Cycle
Maximale Betriebstemperatur: + 55 C
Minimale Betriebstemperatur: - 20 C
Produkt-Typ: Pushbutton Switches
Verpackung ab Werk: 20
Unterkategorie: Switches
Handelsname: PV Anti-Vandal
Gewicht pro Stück: 67.241 g
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

ULV Anti-Vandal Switches with 300mm Wired Leads

E-Switch ULV Anti-Vandal Switches with 300mm Wired Leads are a version of the ULV switches with wired leads and robust voltage options of 125VAC/250VAC. These E-Switch ULV switches offer 19mm, 22mm, and 25mm diameter panel cutout options and are IK08 impact resistant. Applications include electric vehicle (EV) charging stations, robotic harvesters, irrigation systems, security panels, and more.

ULV7 Series Anti-Vandal Switch

E-Switch ULV7 Series Anti-Vandal Switch provides ring illumination, numerous LED color options, and gold or silver contacts. ULV7 comes with a 22mm panel cutout size and single pole, double throw (SPDT) or double pole, double throw (DPDT) function. This E-Switch anti-vandal switch is UL listed and offers 3A, 250VAC rating. ULV7 is IP67 rated and has a long operating life of up to 1 million life cycles (momentary) and 500,000 (latching). Applications include audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.