09-0A00.0001

EAO
123-09-0A00.0001
09-0A00.0001

Herst.:

Beschreibung:
Auszieh-, Ausbau- und Einbau-Tools Symbol insertion tool

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 16.82 CHF 16.82
CHF 15.99 CHF 79.95
CHF 15.97 CHF 159.70

Produktattribut Attributwert Attribut auswählen
EAO
Produktkategorie: Auszieh-, Ausbau- und Einbau-Tools
RoHS:  
Insertion Tools
Symbol Insert Tool
Tool for Legends
Marke: EAO
Zum Gebrauch mit: 09 Series Pushbutton Keypads
Verpackung: Bulk
Produkt-Typ: Extraction / Insertion Tools
Serie: 09
Verpackung ab Werk: 1
Unterkategorie: Tools
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

USHTS:
8538908160

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 09 Rugged CAN-Based Keypads

EAO Series 09 Rugged CAN-Based Keypads offer high reliability and are designed for E1 applications and safety-relevant applications in accordance with ISO 26262 and EN ISO 13849. The CAN bus connection ensures intelligent and free programmability. The robust, modular design of the EAO Series 09 keypads provides up to IP6K9K sealing levels and the ability to customize and individually select/arrange the keypad legends. These rugged features make these high-quality devices ideal for heavy-duty and special vehicles.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Series 09 Universal Switches

EAO Series 09 Universal Switches offer an unlimited combination of switching functions for various vehicle applications. These switches feature a modular, ergonomic design and an appealing, durable surface coating with fantastic haptics and tactile feedback. The series is available in single and dual-contact variations and offer universal configuration options. Typical applications include a menu/reset button, transmission control, SOS and hazard light switch, and various driving functions. EAO Series 09 Universal Switches offer illuminated symbols per ISO 7000. The basic versions feature switches with white symbol illumination and the choice of no, one, or three red LED status indicators. A warning light switch with a red symbol illumination is also available as a standard configuration.