19040257

EAO
123-19040257
19040257

Herst.:

Beschreibung:
LED-Anzeigen für Frontmontage LENS SQ FLT TPT SUP
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
CHF 8.14 CHF 8.14
CHF 7.39 CHF 73.90
CHF 7.06 CHF 176.50
CHF 6.85 CHF 342.50
CHF 6.69 CHF 669.00
CHF 6.46 CHF 1’615.00
CHF 6.24 CHF 3’120.00
CHF 6.09 CHF 6’090.00

Produktattribut Attributwert Attribut auswählen
EAO
Produktkategorie: LED-Anzeigen für Frontmontage
RoHS:  
19
Marke: EAO
Produkt-Typ: LED Panel Mount Indicators
Verpackung ab Werk: 1
Unterkategorie: LED Indication
Handelsname: Series 19
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
8536500090
CAHTS:
8530809000
USHTS:
8530800000
TARIC:
8530800000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Deutschland
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.